STIGA 2L0481048/ST1 Combi 48 Petrol Mower 46cm 2.2kW 1200m² Capacity

MPN
2L0481048/ST1
Brand
STIGA
EAN-13
8008984864429
Order Code
10-7043
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £360.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 27/10/2026

The Stiga Combi 48 petrol lawn mower features a height-adjustable folding handle and a powerful 2.2 kW engine. With a cutting width of 46 cm, it is suitable for gardens up to 1200 m². Ideal for medium to large lawns, this model ensures efficient and versatile mowing.
Type Lawn Mower
Cutting Width 46cm
Powered Petrol
Grassbox Capacity 60L
Blade depth setting zentral, 6 Positionen
Collector 60l
Cutting Depth 22 - 65mm
Engine displacement (cc) 139cm³
Motor type ST 140 OHV Auto-choke
Operating type Petrol
Power 2.2kW
RPM 2900 rpm
Suitable For up to 1200 m²
Weight 24kg

Reviews

Be the first to submit a review

Trustpilot