STIGA 298302068/ST1 Aero Battery Lawn Mower 750W 30cm 100m² Foldable

MPN
298302068/ST1
Brand
STIGA
EAN-13
8008984854857
Order Code
10-7041
Country of Origin
China
View Full Product Range (5)

Discontinued


The Stiga Aero 132e is a rechargeable battery lawn mower ideal for small gardens up to 100 m². It features a height-adjustable folding handle and a 30 cm cutting width for efficient trimming. This 750 W, 20 V mower includes both a battery and charger for convenient use.
Type Lawn Mower
Cutting Width 30cm
Powered Battery
Grassbox Capacity N/A
Battery Voltage 20V
Operating type Rechargeable battery
Power 750W
Rechargeable battery capacity (details) 4Ah
Suitable For 100 m²
Weight 7kg

Trustpilot