STIGA 294426068/ST2 COMBI 344e Lawnmower 48V Battery 42cm Cut Incl. Charger

MPN
294426068/ST2
Brand
STIGA
EAN-13
8008984852136
Order Code
10-7040
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £410.00 £348.50
10+ £339.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 26/11/2026

The STIGA COMBI 344e is a cordless lawn mower that includes a rechargeable battery and charger. It features an adjustable handle, soft grip, and quick tensioners for user convenience, along with a cutting height adjustment to cater to various grass lengths. Ideal for medium-sized lawns, this mower offers a 42 cm cutting width and is powered by a 48 V battery for efficient performance.
Type Lawn Mower
Cutting Width 42cm
Powered Battery
Grassbox Capacity 50L
Battery Voltage 48V
Blade depth setting zentral, 6 Positionen
Collector 50l
Cutting Depth 25 - 75mm
Operating type Rechargeable battery
Rechargeable battery capacity (details) 5Ah
Suitable For Lawns up to 400 m²
Technology Li-ion
Weight 15kg

Reviews

Be the first to submit a review

Trustpilot