STIGA 294346068/ST2 COMBI 336e Battery Lawnmower 48V 34cm 200m² Height Adj

MPN
294346068/ST2
Brand
STIGA
EAN-13
8008984852112
Order Code
10-7037
Country of Origin
Slovak Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £298.19 £253.46
10+ £246.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 27/10/2026

The STIGA Combi 336e is a rechargeable battery lawn mower featuring a 48 V battery, suitable for cutting lawns up to 200 m². It offers a maximum cutting width of 34 cm and includes cutting height adjustment for versatile lawn care. This product typically serves residential gardens, providing efficient and cordless mowing solutions.
Type Lawn Mower
Cutting Width 34cm
Powered Battery
Grassbox Capacity 35L
Battery Voltage 48V
Blade depth setting zentral, 6 Positionen
Collector 35l
Cutting Depth 25 - 75mm
Operating type Rechargeable battery
Rechargeable battery capacity (details) 2Ah
Suitable For Lawns up to 200 m²
Technology Li-ion
Weight 12kg

Reviews

Be the first to submit a review

Trustpilot