STIGA 291302068/ST2 Collector 132e Rechargeable Mower 20V 30cm w/Battery

MPN
291302068/ST2
Brand
STIGA
EAN-13
8008984852082
Order Code
10-7034
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £175.96 £149.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 26/11/2026

The STIGA Collector 132e lawn mower is equipped with a rechargeable battery and includes a charger. It features cutting height adjustment and a cutting width of up to 30 cm. This lawn mower is suitable for maintaining lawns up to 150 m².
Type Lawn Mower
Cutting Width 30cm
Powered Battery
Grassbox Capacity 30L
Battery Voltage 20V
Blade depth setting 3 Positionen
Collector 30l
Cutting Depth 30 - 70mm
Operating type Rechargeable battery
Rechargeable battery capacity (details) 4Ah
Suitable For Lawns up to 150 m²
Technology Li-ion
Weight 8.79kg

Reviews

Be the first to submit a review

Trustpilot