STIGA 278300008ST3 HT 500e Cordless Hedge Trimmer 48V No Battery/Charger

MPN
278300008/ST3
Brand
STIGA
EAN-13
8008984854949
Order Code
10-7033
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £193.17 £164.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The STIGA HT 500e hedge trimmer is a powerful tool featuring a 0.42 kW motor and is compatible with a 48V Li-ion battery, though it is not included. Manufactured by STIGA, this trimmer has a 510 mm blade, making it ideal for precise and efficient trimming of medium to large hedges. The model 278300008/ST3 is perfect for both professional landscapers and home gardening enthusiasts looking for high-performance equipment.
Type Hedge Trimmer
Battery Voltage 48V
Blade Length 510mm
Blade Spacing 27mm
Knife length 58cm
Max. battery life 50min
Operating type Rechargeable battery
Operating Voltage 2 Ah
Power 0.42kW
Technology Li-ion
Weight 3.7kg

Reviews

Be the first to submit a review

Trustpilot