STIGA 278100008/ST3 GT 500e Rechargeable Grass Trimmer 30cm Adjust Handle

MPN
278100008/ST3
Brand
STIGA
EAN-13
8008984854390
Order Code
10-7032
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £185.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 26/11/2026

The STIGA GT 500e is a rechargeable grass trimmer with a height-adjustable handle for user comfort. This garden tool, with a maximum cutting width of 30 cm, is sold without a battery or charger and is suitable for trimming lawn edges. It's ideal for maintaining neat borders and garden trimming tasks.
Type Grass Trimmer
Capacity 2Ah
Cutting Method Filament
Cutting width (max.) 30cm
Max. battery life 20min
Operating type Rechargeable battery
Technology Li-ion
Thread adjustment Automated
Voltage 48V
Weight 3.05kg

Reviews

Be the first to submit a review

Trustpilot