STIGA 273302501/ST1 HT 300e Hedge Trimmer 40V Li-ion 540mm w/Battery+Charger

MPN
273302501/ST1
Brand
STIGA
EAN-13
8008984864474
Order Code
10-7026
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £214.00 £181.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 03/10/2026

Stiga's HT 300e Rechargeable Battery Hedge Trimmer comes with a spare battery and charger, making it highly versatile for extended gardening tasks. This 40 V Li-ion trimmer with a 540 mm cutting length efficiently maintains hedges and shrubs. It is ideal for residential use, providing powerful yet cordless operation for outdoor maintenance.
Type Hedge Trimmer
Battery Voltage 40V
Blade Length 540mm
Blade Spacing 30mm
Knife length 73mm
Number of power packs included 2
Operating type Rechargeable battery
Power 0.4kW
Rechargeable battery capacity (details) 2Ah
Technology Li-ion
Weight 3.7kg

Reviews

Be the first to submit a review

Trustpilot