STIGA 273102501/ST1 GT 300e Grass Trimmer Rechargeable + Charger + Battery

MPN
273102501/ST1
Brand
STIGA
EAN-13
8008984864481
Order Code
10-7025
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £214.00 £181.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 08/11/2026

The STIGA GT 300e is a rechargeable battery grass trimmer ideal for maintaining garden edges. With a 40 V 2 Ah battery and a maximum cutting width of 300 mm, it ensures efficient trimming. This tool is perfect for keeping lawns neat and tidy, especially around borders and hard-to-reach areas.
Type Grass Trimmer
Battery Voltage 20V
Capacity 2Ah
Cutting Method Filament
Cutting width (max.) 300mm
Number of power packs included 2
Operating type Rechargeable battery
Technology Li-ion
Thread adjustment Automated
Voltage 40V
Weight 3.7kg

Reviews

Be the first to submit a review

Trustpilot