STIGA 257022001/ST1 100 Series SC 100e Lopper 520mm 500W Cordless

MPN
257022001/ST1
Brand
STIGA
EAN-13
8008984860421
Order Code
10-7019
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £160.00 £136.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 03/10/2026

Stiga manufactures the SC 100e lopper, model number 257022001/ST1, featuring a cutting length of 520 mm. This tool is ideal for pruning and trimming tasks, offering precision and ease in garden maintenance. The Stiga 257022001/ST1 lopper is suited for both amateur gardeners and professional landscapers.
Type Loppers
Cut width 30mm
Dim (L x W x H) 520 x 80 x 160 mm
Height 160mm
Length 520mm
Weight 1.26kg
Width 80mm

Reviews

Be the first to submit a review

Trustpilot