Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Velleman K4305 Stereo VU Meter Kit

Order Code:  

70-4118

 
Brand: Velleman  MPN: WSAH4305  EAN-13: 5410329043056
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £18.15   £15.63

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
12 in Stock, despatched same dayAdditional quantity lead time 4 weeks

The Velleman stereo VU meter kit has 2 x 10 LEDs (dot or bar indicator) and an adjustable input, plus a front panel suitable for horizontal or vertical mounting included in package, and 10-15VDC supply. Suitable for audio and hi-fi applications, .


  • Dot or bar indicator
  • Instant visualisation of audio signals
  • Easy to hook up a line level
  • Ideal for use with mixing panels, amplifiers CD players radios Etc.
  • Assembly skill level suitable for the hobbyist
  • Dimensions 68(L) x 37(W)mm
  • Velleman K4305

Please note: This is a self-assembly kit and requires soldering.

Application Audio, HIFI
Length 2.7mm
Type Stereo VU-meter kit
Width 1.5mm

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Questions


*Question functionality currently disabled


18 March 2014 Question by: Rapid Customer | Product code: 70-4118
Q. Are the 2 vu meters soldered together or are they seperate?
A. Hi Kelvin. Thank you for your question. It looks like they are two separate PCBs, please see the Velleman manual.

Reviews


Be the first to submit a review