Step Relay Finder 20.21.9.012.4000 12VDC 1NO Contact

MPN
20.21.9.012.4000
Brand
Finder
EAN-13
8012823268743
Order Code
51-0557
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 413 in stock1 due on 03/02/2027

A 16A 12V DC modular step relay with a SPST-NO contact configuration. The relay module is just 17.4mm wide and is designed for standard 35mm DIN rail mounting.
  • 17.4mm Wide
  • Test button with mechanical indicator
  • Identification label
  • Approvals: CE, cRUus, RINA, IMQ, NF, GOST, Lloyds
Type Impulse changeover switch
Built-in depth N/A
Function Mechanical
IP Rating IP20
Max. incandescent lamp load 2000W
Max. load fluorescent lamp N/A
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Max. switching current (cos phi = 0.6) N/A
Mounting method DIN rail
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Rated current 16A
Supply Voltage 10.8 - 13.2V
Type of control voltage 1 N/A
Type of control voltage 2 N/A
Voltage type (supply voltage) DC
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot