Steinel 7140 XSolar LH-N Solar-Powered House Numbers Stainless Steel

MPN
007140
Brand
Steinel
EAN-13
4007841007140
Order Code
07-2089
Country of Origin
Switzerland
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £102.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 19/07/2026

Steinel's XSolar LH-N 007140 is a solar-powered illuminated house number system in cool white with a power of 0.03 W. Made from stainless steel, it combines durability with energy efficiency. This product is typically used for clear and sustainable house number illumination on residential and commercial properties.
Type Solar wall light
Colour Temperature 4000K
IP Rating IP44
Power 0.03W
Base w/o
Bulb Type LED (monochrome)
Colour Neutral white
Depth 50mm
Dim (L x W x H) 50 x 242 x 227 mm
Energy efficiency rating n.rel.
Factory colour Silver/stainless steel
Height 227mm
Length 50mm
Light bulb included Yes
Light features Incl. dimmer
Material Stainless steel
Misc Attribute Rectangular
Number of bulbs 1
Protection Class III
Rating per bulb 0.03W
Rechargeable 1x LiFePo (2500 mAh)
Weight 0.694kg
Width 242mm

Reviews

Be the first to submit a review

Trustpilot