Steinel 603212 Wall PIR Motion Detector IP54 Relay White 12m Range

Image Representative of Range

Steinel 603212 Wall PIR Motion Detector IP54 Relay White 12m Range

MPN
603212
Brand
Steinel
EAN-13
4007841603212
Order Code
13-0262
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £62.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

Steinel's 603212 Wall PIR motion detector features a relay and is designed for outdoor use with an IP54 rating for weather resistance. This white motion detector is ideal for enhancing security and automation with its passive infrared sensor, suitable for residential and commercial applications. The robust construction ensures reliable performance in various environments.
Type PIR motion detector
Supply Voltage 230V AC
Mounting Type Wall
Contact Type Relay
Detection Angle 180°
Dimensions (W x H) 76 mm x 120 mm
Factory colour White
Height 120mm
IP Rating IP54
Max. Range 12m
Misc Attribute Wall-mounted
Operating Temperature -20 to +50°C
Rack size 483 mm (19")
Standby current consumption 1W
Switch contact Relays
Switching Capacity 1000W
Switching capacity (energy saving bulbs) 600W
Switching capacity (light bulbs) 1000W
Switching capacity (light tubes) 500W
Time settings 15 s to 10 min
Twilight settings 2 - 2000lx
Width 76mm

Reviews

Be the first to submit a review

Trustpilot