Steinel 576219 910 LED Outdoor Light with Motion Sensor Silver 9.8W

Image Representative of Range

Steinel 576219 910 LED Outdoor Light with Motion Sensor Silver 9.8W

MPN
576219
Brand
Steinel
EAN-13
4007841576219
Order Code
13-0258
Country of Origin
Romania
  • Free UK shipping available
  • Quickly find another product in this range by Factory colour:

    Anthracite grey Silver
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £105.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 277 availableBack-order availability date - 04/11/2026

The Steinel 910 576219 LED outdoor wall light is a sleek silver fixture featuring a built-in 9.8 W monochrome LED with a motion detector. Crafted by Steinel, it provides efficient garden and outdoor lighting. Ideal for enhancing security and visibility in exterior spaces.
Type LED outdoor wall light (+ motion detector)
Colour Temperature 3000K
IP Rating IP44
Power 9.8W
Adjustable on-time (max.) 15min
Adjustable on-time (min.) 120s
Base w/o
Bulb Type LED (monochrome)
Colour Warm white
Coverage max. (width) 12m
Depth 86mm
Dim (L x W x H) 86 x 80 x 235 mm
Energy efficiency rating n.rel.
Factory colour Silver
Height 235mm
Length 86mm
Light bulb included Yes
Luminous Flux 797lm
Material Aluminium
Misc Attribute Cylindrical
Number of bulbs 1
Operating Voltage 240V
PIR detection angle (horizontal) 180°
Protection Class II
Rating per bulb 9.8W
Total luminous flux 797lm
Weight 0.725kg
Width 80mm

Reviews

Be the first to submit a review

Trustpilot