Steinel 550318 Twilight Switch BlaC.K 230V Controls Night Lighting Systems

Image Representative of Range

Steinel 550318 Twilight Switch BlaC.K 230V Controls Night Lighting Systems

MPN
550318
Brand
Steinel
EAN-13
4007841550318
Order Code
13-0255
Country of Origin
Romania
Qty Was Unit Price (Ex VAT)
1+ £34.09 £30.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Steinel manufactures the 550318 Twilight switch, a reliable 230 V device designed for automated lighting control. With features like the Nightmatic 2000 sensor, it efficiently manages outdoor lighting based on ambient light levels. This switch is typically used for external lighting in residential or commercial settings, turning lights on at dusk and off at dawn.
Colour Black
Contact Type 1 maker
Depth 37mm
Dimensions (W x H x D) 74 x 99 x 37 mm
Height 99mm
IP Rating IP54
Max. switching capacity 1000W
Operating Voltage 230V
Self-consumption 0.8W
Switching capacity (light bulbs) 1000W
Switching capacity (light tubes) 500W
Twilight settings 2 - 10lx
Type Twilight switch
Width 74mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot