Steinel 52652 SOL-O Solar Wall Light Motion Sensor 1.5W Warm White Silver

MPN
052652
Brand
Steinel
EAN-13
4007841052652
Order Code
07-2132
Country of Origin
Switzerland
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £111.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 19/07/2026

The Steinel SOL-O S 052652 is a solar wall light with a 1.5 W warm white LED and motion detector that provides energy-efficient outdoor lighting. Manufactured by Steinel, it features a sleek silver design ideal for pathways, gardens, and entryways. This light is perfect for enhancing security and ambience in outdoor environments.
Type Solar wall light
Colour Temperature 3000K
IP Rating IP44
Power 3.3W
Adjustable on-time (max.) 30s
Adjustable on-time (min.) 10s
Base w/o
Bulb Type LED (monochrome)
Colour Warm white
Coverage max. (width) 12m
Depth 91mm
Dim (L x W x H) 91 x 242 x 53 mm
Energy efficiency rating n.rel.
Factory colour Silver
Height 53mm
Length 91mm
Light bulb included Yes
Luminous Flux 273lm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 3.2V
PIR detection angle (horizontal) 360°
Protection Class III
Rating per bulb 3.3W
Rechargeable 1x 3.6 V (2000 mAh)
Total luminous flux 273lm
Weight 0.631kg
Width 242mm

Reviews

Be the first to submit a review

Trustpilot