Steinel 52430 Hot Melt Glue Sticks 11mm 300mm 20pcs Solvent-Free Quick Cure

MPN
052430
Brand
Steinel
EAN-13
4007841052430
Order Code
07-2128
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £28.47 £19.47
15+ £27.32 £18.69
40+ £27.15 £18.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Steinel manufactures hot melt glue sticks measuring 11 mm in diameter and 300 mm in length, available in packs of 20. These adhesive sticks are designed for use with hot glue guns, providing strong and reliable bonding for various materials. Common applications include crafting, repairs, and DIY projects, offering versatility and ease of use.
Type Hot melt glue sticks
Colour Yellow
Dispensing Method Stick
Diameter 11mm
Length 300mm
Melting Temperature 190°C

Reviews

Be the first to submit a review

Trustpilot