Steinel 055479 GL 80 SC LED Outdoor Light 9.1W Motion Detector Anthracite

MPN
055479
Brand
Steinel
EAN-13
4007841055479
Order Code
07-2137
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £178.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Manufactured by Steinel, the GL 80 SC LED outdoor free standing light features a built-in 9.1 W monochrome LED and comes in an anthracite finish. This bollard light includes a motion detector, enhancing its functionality for outdoor applications. Ideal for garden and path lighting, it serves as an effective solution for exterior illumination.
Type LED outdoor wall light (+ motion detector)
Colour Temperature 3000K
IP Rating IP44
Power 9.1W
Adjustable on-time (max.) 60min
Adjustable on-time (min.) 5s
Base w/o
Bulb Type LED (monochrome)
Colour Warm white
Coverage max. (width) 5m
Depth 130mm
Dim (L x W x H) 130 x 110 x 633 mm
Energy efficiency rating n.rel.
Factory colour Anthracite grey
Height 633mm
Length 130mm
Light bulb included Yes
Luminous Flux 650lm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 240V
PIR detection angle (horizontal) 160°
Protection Class I
Rating per bulb 9.1W
Total luminous flux 650lm
Weight 1.37kg
Width 110mm

Reviews

Be the first to submit a review

Trustpilot