Steinel 052935 Long Nozzle 18mm Ø4.5mm fits GluePRO 300/400 LCD

MPN
052935
Brand
Steinel
EAN-13
4007841052935
Order Code
07-2135
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £19.44 £17.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Steinel 052935 Long nozzle is a specialised attachment for hot air nozzles designed by Steinel. With a diameter of 18 mm and an outlet of 4.5 mm, it is ideal for precise heat applications. Typical uses include targeted heating tasks in workshops or for home projects.
Type Long nozzle
(Ø) 4.5mm
Colour Silver
Length 51mm
Weight 12g
Width 18mm

Reviews

Be the first to submit a review

Trustpilot