Steinel 052409 Glue Sticks 11x300mm 20pcs For Temperature-Sensitive Use

MPN
052409
Brand
Steinel
EAN-13
4007841052409
Order Code
07-2125
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £19.47
15+ £18.70
40+ £18.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Steinel 110054640 hot melt glue sticks are designed for use with glue guns and have dimensions of 11 mm by 300 mm. These glue sticks come in a pack of 20 and are ideal for strong adhesive applications. Typically used in crafting, repairs, and DIY projects, they provide reliable bonding for various materials.
Type Hot melt glue sticks
Colour Yellow
Dispensing Method Stick
Volume 20 Pack
Diameter 11mm
Length 300mm
Melting Temperature 130°C

Reviews

Be the first to submit a review

Trustpilot