Steel Wool Grade 0000 Ultra Fine 1kg

Liberon Brand: Liberon

Liberon Steel Wool Grade 0000 Ultra Fine 1kg.

Steel Wool Grade 0000 is a flexible, ultra-fine steel wool used to cut back between coats of varnish, paint or oil finishes. It is ideal for polishing and cleaning delicate surfaces, including metals such as bronze, copper, chrome, stainless steel and aluminium, or with soapy water to clean and polish porcelain, marble and glass without marking.

Description Image Product Buy Pricing (Ex VAT) Grade Size Type
Liberon 126934 Steel Wool Grade 0000 Ultra Fine 1kg
Liberon 126934 Steel Wool Grade 0000 Ultra Fine 1kg
Extended range
Order code: 98-1756
MPN: 126934

Available to back orderPlease contact us for lead time
1+ £21.79
Price per unit Ex VAT
0000 1kg Wire wool
Liberon 126937 Steel Wool Grade 00 Super Fine 1kg
Liberon 126937 Steel Wool Grade 00 Super Fine 1kg
Standard range
Order code: 98-1757
MPN: 126937

Despatched within 2 working days - 3 in stock
1+ £18.00
Price per unit Ex VAT
00 1kg Wire wool
Liberon 126943 Steel Wool Grade 2 Medium 250g
Liberon 126943 Steel Wool Grade 2 Medium 250g
Standard range
Order code: 98-1758
MPN: 126943

Despatched within 4 working days - 20 in stock
1+ £4.95
Price per unit Ex VAT
Medium 250g Wire wool
Liberon 126945 Steel Wool Grade 4 Coarse 250g
Liberon 126945 Steel Wool Grade 4 Coarse 250g
Standard range
Order code: 98-1759
MPN: 126945

Despatched within 2 working days - 5 in stock
1+ £4.95
Price per unit Ex VAT
4 250g Wire wool

Trustpilot