Steel Jerry Can 20 Litre Range

Faithfull Brand: Faithfull

This Faithfull Steel Jerry Can has the following specifications:

Colour: Black.
Capacity: 20 Litre.
Size: 470 x 345 x 168mm.
Weight: 3.90kg.

Description Image Product Buy Pricing (Ex VAT)
Faithfull FAIAUJERR20B Black Steel Jerry Can 20 litre
Faithfull FAIAUJERR20B Black Steel Jerry Can 20 litre
Standard range
Order code: 97-9264
MPN: FAIAUJERR20B

3 in stock, despatched in 2 working days
1+ £31.00
Price per unit Ex VAT
Faithfull FAIAUJERR20R Red Steel Jerry Can 20 litre
Faithfull FAIAUJERR20R Red Steel Jerry Can 20 litre
Standard range
Order code: 97-9265
MPN: FAIAUJERR20R

50 in stock, despatched in 2 working days
1+ £31.00
Price per unit Ex VAT


Trustpilot