Steca 104517 PR 3030 Charge Controller PWM 12V/24V 30A Large Display

Image Representative of Range

Steca 104517 PR 3030 Charge Controller PWM 12V/24V 30A Large Display

MPN
104517
Brand
Steca
EAN-13
4016138656886
Order Code
13-0194
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £164.67 £139.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Steca PR 3030 charge controller, manufactured by Steca, supports PWM regulation for 12 V and 24 V systems with a maximum current of 30 A. It features intelligent battery management to ensure optimal solar energy usage. Typically used in solar power systems, it protects batteries from overcharging and extends their lifespan.
Type Charge controller
Charging current (max.) 30A
Control Type PWM
Current load 30A
Depth 44mm
Dim (W x H x D) 187 x 96 x 44 mm
Height 96mm
Module load (max.) 30A
Module power (max.) 900 Wp
Own power consumption 12.5mA
Temperature Range -10 °C to +50°C
Weight 350g
Width 187mm

Reviews

Be the first to submit a review

Trustpilot