Steba 998600 Burger press Black Ideal barbecue tool for perfect patties

MPN
998600
Brand
Steba
EAN-13
4011833400925
Order Code
17-6272
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Steba 998600 is the Manufacturer's Part Number for the Steba Burger Press Black, an ideal tool designed for crafting uniformly shaped burger patties, particularly suited for barbecue applications. Constructed with robust materials, this burger press ensures durability and ease of cleaning, while its ergonomic design allows for efficient weight distribution, providing the user with consistent results. Utilised predominantly in settings where precise patty dimensions are critical, such as in culinary schools, commercial kitchens, and outdoor grilling setups, the Steba 998600 enhances both the quality and appearance of burgers, contributing to optimal cooking conditions. Its application extends beyond simple domestic use, offering reliable performance in professional engineering contexts where preparation standards for ground meat products are stringent. This product is also known under the alternate description 2112001 - Steba 998600.
Type Burger press
Colour Black
Diameter 125mm
Height 55mm
Product Type Burger press
Weight 175g

Reviews

Be the first to submit a review

Trustpilot