STC Self-Adjusting Horizontal Toggle Clamp 40mm

Bessey Brand: Bessey

These Bessey STC Self-Adjusting Horizontal Toggle Clamps automatically adjust to different workpiece heights, while maintaining a constant clamping force. They ensure quick and secure clamping and are ideal for small-scale productions.

Using the set screw on the cantilevered joint, the clamping force can be adjusted to meet particular requirements. The base plate, which is suitable for both metric and imperial, has been designed to facilitate fast and secure clamping set up.

The Toggle Clamps have high-quality, oil-resistant two-component handles. These are ergonomically designed to fit well in the hand and provide a good grip.

This STC Self-Adjusting Horizontal Toggle Clamp has the following specification:

Clamping Height: up to 40mm.
Clamping Force: up to 2500N.
Weight: 0.38kg.

Description Image Product Buy Pricing (Ex VAT) Type
Bessey STC-HH50 STC Self-Adjusting Horizontal Toggle Clamp 40mm
Bessey STC-HH50 STC Self-Adjusting Horizontal Toggle Clamp 40mm
Standard range
Order code: 95-2424
MPN: STC-HH50

Despatched within 4 working days - 20 in stock
1+ £27.38
Price per unit Ex VAT
Toggle clamp
Bessey STC-HH70 STC Self-Adjusting Horizontal Toggle Clamp 60mm
Bessey STC-HH70 STC Self-Adjusting Horizontal Toggle Clamp 60mm
Standard range
Order code: 95-2425
MPN: STC-HH70

Despatched within 4 working days - 5 in stock
1+ £28.13
Price per unit Ex VAT
Toggle clamp

Trustpilot