Staudte-Hirsch 570028 LED interior lighting monochrome 12V 605x17x9mm

Order Code:

17-6265

Brand: Staudte-Hirsch MPN: 570028 EAN-13: 4030072570282
Qty Unit Price (Ex VAT)
1+ £36.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 12/05/2026

Staudte-Hirsch 570028 is a LED interior lighting solution designed for vehicular applications, operating on a 12V power supply. This monochrome light module features compact dimensions of 605 mm in length, 17 mm in width, and 9 mm in height, making it suitable for integration into a variety of vehicle interiors where space is limited. Its primary purpose is to provide reliable and efficient lighting within vehicles, enhancing visibility and aesthetics inside cars, vans, or trucks. The robust design and consistent light output make it an ideal choice for both OEM and aftermarket installations, ensuring compatibility with numerous vehicle models.
Bulb Type LED (monochrome)
Colour Neutral white
Colour temperature 4.500K
Content 1
Dimensions (L x W x H) 605 x 17 x 9 mm
Fastening method Clip
Height 9mm
LEDs 66
Length 605mm
Luminous Flux 550lm
Operating Voltage 12V
Power 6.6W
Product Type LED interior lighting
Weight 96g
Width 17mm

To use this facility please Sign In.

Sign In

Alternatives (3)

Reviews

Be the first to submit a review

You may also like


Trustpilot