Staudte-Hirsch 551000 LED Searchlight SH-5.100 Cordless 1040 lm IP54 Dustproof

MPN
551000
EAN-13
4030072551007
Order Code
10-6998
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £176.70 £150.19
10+ £146.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Staudte-Hirsch cordless handheld searchlight SH-5.100 is a rechargeable LED hand lamp providing 1040 lumens. This versatile work lamp is ideal for use in workshops or as a spotlight in outdoor settings. Its cordless design allows for convenient and flexible illumination in various environments.
Type Cordless handheld searchlight
Bulb Type LED (monochrome)
Colour Black, Silver, Red
Dim (L x W x H) 12.1 x 11.9 x 31.9 cm
Height 31.9cm
Illumination Range (high) 250m
LEDs 1
Length 12.1cm
Light Duration (max.) 16h
Luminous flux (high) 1040lm
Operating Voltage 7.4V
Power 8W
Technology Li-ion
Weight 1.37kg
Width 11.9cm

Reviews

Be the first to submit a review

Trustpilot