Staudte-Hirsch 331800 USB Charging Adapter Sh-3.180 Car 12V Automotive

Order Code:

17-6261

Brand: Staudte-Hirsch MPN: 331800 EAN-13: 4030072331807
Qty Unit Price (Ex VAT)
1+ £24.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Staudte-Hirsch 331800 USB Charging Adapter SH-3.180 is a robust automotive connector accessory designed for efficient power transfer in vehicle electrical systems. Engineered for use within 12V automotive environments, this adapter uniquely integrates USB charging functionality, making it an essential component for charging electronic devices in cars. It ensures reliable connectivity and power stability, which is critical for maintaining device performance during automotive travels. Typical applications include integration within dashboards or control panels, where it facilitates user-friendly access to power for devices such as smartphones and tablets. The adapter's durable construction and compliance with standard automotive power interfaces make it a practical addition to both personal and commercial vehicles.
Dimensions (L x W x H) 80 x 27 x 16 mm
Height 16mm
Length 80mm
Product Type USB connector
Width 27mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot