Stäubli n/a MC photovoltaics plug PV-KST4/25 PV-KST4/25I-UR 1 pc(s)

MPN
n/a
Brand
Staubli
EAN-13
2050000260476
Order Code
00-0622
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

The Stäubli PV-KST4/2.5 MC Photovoltaics Plug is a high-quality connector designed for efficient solar power installations. This plug, available as a single piece, supports a test current of 17A and a rated voltage of 1000V. It is suitable for cables with a cross-section of 1.5 to 2.5mm² and features an IP67 rating for high imperviousness. It ensures secure and reliable connections, making it ideal for professional solar energy applications. The robust construction and wide temperature range of -40 to +90°C enhance its durability and performance in various environments. Designed to meet all outdoor requirements.
Type PV Plug
Current Rating 30a
Contact Termination Crimp
Wire Gauge AWG 14 - 8
Gender Plug
Certification marks IEC61215, IEC61646
Connector cross section 1.5 - 2.5mm²
Connector Type Plug, straight
IP Rating IP67
Max. diameter 5 - 6mm
Misc Attribute 1 PV-KST4/2,5I-UR
Misc Attribute 2 Connector
Rated voltage 1000V
Temperature Range -40 - +90°C
Test current (1.5 mm²) 17A

Reviews

Be the first to submit a review

Trustpilot