Stäubli n/a MC Photovoltaic plug PV-KST4/6I PV-KST4/6II-UR 1 pc(s)

MPN
n/a
Brand
Staubli
EAN-13
2050000260582
Order Code
00-0623
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2+ £2.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 210 in stock

The Stäubli PV-KST4/6I MC Photovoltaic Plug is a high-quality connector designed for efficient solar power installations. This plug, available as a single piece, supports a test current of 17A and a rated voltage of 1000V. It is suitable for cables with a cross-section of 4 to 6mm² and features an IP67 rating for high imperviousness. It ensures secure and reliable connections, making it ideal for professional solar energy applications. The robust construction and wide temperature range of -40 to +90°C enhance its durability and performance in various environments. Designed to meet all outdoor requirements.
Type PV Plug
Current Rating 30a
Contact Termination Crimp
Wire Gauge AWG 14 - 8
Gender Plug
Cable Type PV-KST4/6II-UR
Certification marks IEC61215, IEC61646
Connector cross section 4 - 6mm²
IP Rating IP67
Max. diameter 7 - 8.8mm
Misc Attribute 1 PV-KST4/6II-UR
Misc Attribute 2 Connector
Rated voltage 1000V
Temperature Range -40 - +90°C
Test current (1.5 mm²) 17A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot