Stäubli 9410879320 POAG-KBT6-EC/4 jack socket right angle gr/yel 90°

MPN
9410879320
Brand
Staubli
EAN-13
2050001589118
Order Code
00-0243
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

The Stäubli POAG-KBT6-EC/4 Jack Socket is a high-quality, right-angle socket designed for reliable electrical connections when mounting up to 4mm² cross-section connection cables for potential equalisation. It has nickel-plated brass connectors with gold-plated hard copper alloy contact lamella, for a secure connection. Featuring a green and yellow colour scheme, this socket ensures easy identification and installation of grounding connections. Its robust construction guarantees durability and long-lasting performance, making it ideal for professional applications. Typical applications include hospitals and medical facilities.
Connector Type 4mm Socket
Plug / Socket Socket
Mounting Direction Right-angle
Colour Green, Yellow
Cable Diameter 4.00mm²
Contact Plating Gold plated
Cross Section 4mm²
Insulation Material Partially insulated
Type Socket, right angle

Reviews

Be the first to submit a review

Trustpilot