Christmas Opening Hours and Delivery Dates here

Stäubli 9410617300 FLEXI-2V Safety test lead, 1m Black/Red, 4mm banana jack

Order Code:

01-6674

Brand: Staubli MPN: 9410617300 EAN-13: 4016138476538
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £16.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 11/01/2026

Highly flexible silicone test lead set in red and black with Nickel-plated plug and 4mm probe tip with IC cap.
Type Test lead set
Cable cross section 1mm²
Cable Length 1.00m
Contact Material Ni
Diameter/connectortype 4 mm of sliding collar plugs on probe tips with 4 mm of spring basket plugs
Material PVC
Misc Attribute PLL-145/XZGL-410 FLEXI-2V 1,0 100 CM
Nominal Current 19A
Nominal Voltage 600V
Reading category CAT II 600 V
Temperature Range -10 to +70°C
Type A Banana jack 4 mm
Type B Test probe

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot