Christmas Opening Hours and Delivery Dates here
Stäubli 941005-4421 PP-115/4 safety test probe 4mm CAT II 1000V black 1pc

Stäubli 941005-4421 PP-115/4 safety test probe 4mm CAT II 1000V black 1pc

Order Code:

01-8071

Brand: Staubli MPN: 94.1005-4421 EAN-13: 4016138127492
  • Country of Origin: Germany
  • View All

Discontinued


Safety test probe with 4mm probe tip, with resilient MULTILAM. The flattened grip handle avoids rolling on slanted surfaces and makes it possible to stick the probe tips close together. Featuring a rigid 4mm socket in the insulation body, suitable for accepting spring-loaded 4mm plugs with rigid insulation sleeve. Supplied with protective cap.
Type Safety test probe
Jack Diameter 4mm
Length 115mm
Nominal Current 32A
Nominal Voltage 1000V
Colour Black
Connection 4 mm jack connector
Nominal current - rounded value 32A
Reading category CAT II 1000 V
Shaft Length 77mm
Temperature Range -40 to +80°C
Tip diameter 4mm
Tip length 19mm
Tip material Nickel-plated brass

Trustpilot