Stäubli 669829-23 GRIP-F safety terminal, 4mm jack, CAT III 600V, blue

MPN
66.9829-23
Brand
Staubli
EAN-13
2050000600050
Order Code
01-8056
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Safety flat test clip for quick and safe contact for voltage measurements. Featuring a 4mm jack socket connector in the insulation body, suitable for accepting spring-loaded 4mm plugs and an adjustable stop. Rated at CAT III 600V, this safety clip ensures reliable and secure connections in various electrical applications. Ideal for laboratory and industrial environments.
Connector Type 4mm Plug
Plug / Socket Socket
Insulated Yes
Colour Blue
Clamping range diameter 30mm
Connection 4 mm jack connector
Max. clamping range 30mm
Nominal Current 5A
Nominal Voltage 600V
Reading Category CAT III 600 V
Temperature Range -40 to +80°C
Type Test clip
Width 4mm

Reviews

Be the first to submit a review

Trustpilot