Stäubli 669755-25 XKK-1001 Safety terminal, CAT II, brass, 4 mm socket

MPN
66.9755-25
Brand
Staubli
EAN-13
4053199987139
Order Code
01-8052
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.56
10+ £4.37
25+ £4.14
50+ £3.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Stäubli XKK-1001 is a high-quality alligator clip made of brass with insulation on all sides with serrated jaws for good grip. Featuring a 4mm jack socket connector in the insulation body, suitable for accepting spring-loaded 4mm plugs with rigid insulation sleeve. Rated at CAT II 1000V, this safety clip ensures reliable and secure connections in various electrical applications. Ideal for laboratory and industrial environments.
Type Alligator clip
Colour Green
Max. clamping range 20mm
Nominal Current 32A
Nominal Voltage 1000V
Plug / Socket Socket
Reading Category CAT II
Tip material Brass
Width 4

Reviews

Be the first to submit a review

Trustpilot