Stäubli 669575-29 XDK-1033 clip terminal, white, brass, serrated jaw, CAT III

MPN
66.9575-29
Brand
Staubli
EAN-13
04053199987115
Order Code
01-7993
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.34
10+ £5.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Stäubli XDK-1033 is a high-quality dolphin alligator clip made of brass with insulation on all sides. Featuring a 4mm jack socket connector in the insulation body, suitable for accepting spring-loaded 4mm plugs with rigid insulation sleeve. Rated at CAT III 1000V, this safety clip ensures reliable and secure connections in various electrical applications. Ideal for laboratory and industrial environments, the Stäubli XDK-1033 provides optimal performance and safety.
Type Alligator clip
Colour White
Clamping range diameter 30mm
Max. clamping range 39.5mm
Nominal Current 32A
Nominal Voltage 1000V
Plug / Socket Socket
Reading Category CAT III
Tip material Brass
Width 4

Reviews

Be the first to submit a review

Trustpilot