Stäubli 669474-23 AB200 Clip terminal CAT IV blue for safe current tap

MPN
66.9474-23
Brand
Staubli
EAN-13
04053199987702
Order Code
01-7972
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £8.65 £7.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Test clip with steel jaws. For increased safety during contact, the jaws are insulated on the outside. A rigid 4mm socket is provided in the push-button part, suitable for accepting spring-loaded 4mm plugs with rigid insulation sleeve.
Connector Type 4mm Plug
Plug / Socket Socket
Insulated Yes
Colour Blue
Max. clamping range 20mm
Nominal Current 20A
Nominal Voltage 1000V
Reading Category CAT IV
Tip material Steel
Type Test clip
Width 4

Reviews

Be the first to submit a review

Trustpilot