Stäubli 669390-22 BT400 safety test probe CAT IV 1000V red 4mm jack 1pc

MPN
66.9390-22
Brand
Staubli
EAN-13
2050001090492
Order Code
01-7861
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £3.48 £2.85
5+ £3.44 £2.82
10+ £3.39 £2.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Safety test probe with 2mm stainless steel tip. Featuring a 4mm rigid socket in the handle, for use with 4mm safety test leads and conventional spring-loaded 4mm plugs.
Type Safety test probe
Colour Red
Connection 4 mm jack connector
Jack Diameter 4mm
Max. Length 106mm
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 1000V
Plug Features Scoop-proof
Reading Category CAT IV 1000 V
Tip diameter 2mm
Tip length 3.5mm
Tip material Stainless steel

Reviews

Be the first to submit a review

Trustpilot