Stäubli 669196-25 XL-410 jack plug 4 mm straight pin gr 1 pc rigid connector

MPN
66.9196-25
Brand
Staubli
EAN-13
2050000578083
Order Code
00-0604
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £2.81
10+ £2.79
25+ £2.76
50+ £2.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 10/07/2026

Rigid straight 4mm socket connector, suitable for receiving a resilient 4mm plug connector with a rigid insulating sleeve and contact lamella. For self-assembly of test leads.
Connector Type 4mm Plug
Plug / Socket Socket
Mounting Direction Straight
Insulated Yes
Colour Green
Cable Diameter 4mm
Connection Screws
Contact Plating Nickel plated
Cross Section 2.5mm²
Dim (Ø) 4mm
Insulation Material Insulated
Material Nickel plated
Misc Attribute 1 Connector
Misc Attribute 2 XL-410
Nominal Current 32A
Nominal current - rounded value 32A
Nominal Voltage 1000V
Pin Ø 4mm
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot