Stäubli 662016-10029 SLK-4N-S25 test lead 100 cm white stackable plugs

MPN
66.2016-10029
Brand
Staubli
EAN-13
4255674606959
Order Code
01-7754
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 weeks

Highly flexible test lead, both ends fitted with stackable Ø 4 mm lamella plugs with rigid electrical insulation.
Cable Length 1m
Nominal Current 32A
Type Test lead
Colour White
Contact Material CuZn
Cross Section 2.5mm²
Misc Attribute SLK-4N-S25
Nominal Voltage 600V

Reviews

Be the first to submit a review

Trustpilot