Stäubli 662016-10020 test lead, 100 cm, yellow/green, flexible, stackable plugs

MPN
66.2016-10020
Brand
Staubli
EAN-13
4255674606874
Order Code
01-7746
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 weeks

Highly flexible test lead, both ends fitted with stackable Ø 4 mm lamella plugs with rigid electrical insulation.
Cable Length 1m
Nominal Current 32A
Type Test lead
Colour Yellow /Green
Contact Material CuZn
Cross Section 2.5mm²
Misc Attribute SLK-4N-S25
Nominal Voltage 600V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot