Stäubli 662016-05023 SLK-4N-S25 test lead 50 cm blue, flexible, stackable plugs

Order Code:

01-7740

Brand: Staubli MPN: 66.2016-05023 EAN-13: 4255674606812
  • Country of Origin: Germany
  • View All

Discontinued


Highly flexible test lead, both ends fitted with stackable Ø 4 mm lamella plugs with rigid electrical insulation.
Colour Blue
Type Test lead, 4mm stackable
Cable Length 50cm
Contact Material CuZn
Cross Section 2.5mm²
Misc Attribute SLK-4N-S25
Nominal Current 32A
Nominal Voltage 600V

Trustpilot