Stäubli 662013-05021 SLK-4A-S10 test lead 50cm blk flexible 4mm stackable plugs

MPN
66.2013-05021
Brand
Staubli
EAN-13
4255674604597
Order Code
01-7578
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.89
10+ £6.81
25+ £6.74
50+ £5.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 weeks

Highly flexible test lead, both ends fitted with stackable Ø 4 mm lamella plugs with rigid electrical insulation.
Cable Length 0.5m
Nominal Current 19A
Type Test lead
Colour Black
Contact Material Au
Cross Section 1.0mm²
Material Copper-zinc alloy
Misc Attribute SLK-4A-S10
Nominal Voltage 600V

Reviews

Be the first to submit a review

Trustpilot