Stäubli 659866-21 SKS2-12L/1SA/N Connector, Ø2mm, insulated, brass, black

MPN
65.9866-21
Brand
Staubli
EAN-13
2050000577079
Order Code
01-7445
Country of Origin
Germany
Qty Was Unit Price (Ex VAT)
1+ £4.12 £3.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Insulated Ø 2mm connection plug made of brass with rigid insulation sleeve. Plugs are fitted with spring contact fins for vibration-free contacts.
Mounting Direction In Line
Insulated Yes
Colour Black
Connection Adapter
Contact Material Nickel plated
Dot pitch 12mm
Insulation Type Insulated
Misc Attribute SKS2-12L/1SA/N
Nominal Current 10A
Pin Ø 2mm
Type Plug
Voltage Rating 600 V/CAT II

Reviews

Be the first to submit a review

Trustpilot