Stäubli 659187-22 MICROGRIP-XB Safety terminal 2mm CAT II 300V red grabber

Order Code:

01-7442

Brand: Staubli MPN: 65.9187-22 EAN-13: 2050000000942
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £7.55 £7.45
5+ £6.96 £6.87
10+ £6.43 £6.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched in 4 working days

Test clip with hardened spring wire grabber with gold-plated contact area. Ø 2 mm rigid socket in handle suitable for spring-loaded Ø 2 mm plugs with rigid insulating sleeve.
Colour Red
Clamping range diameter mm 2mm
Connection 2 mm jack connector
Length 75mm
Max. clamping range 2mm
Nominal Current 1A
Nominal Voltage 300V
Reading category CAT II 300 V
Shaft Length 51mm
Temperature Range -40 - +80°C
Tip material Gold-plated spring wire clip
Type Test clip
Width 2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot