Stäubli 659187-21 MICROGRIP-XB safety terminal 2mm jack CAT II 300V black

Order Code:

01-7441

Brand: Staubli MPN: 65.9187-21 EAN-13: 2050000000928
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £9.27 £7.45
5+ £8.59 £6.91
10+ £7.89 £6.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched in 4 working days

Test clip with hardened spring wire grabber with gold-plated contact area. Ø 2 mm rigid socket in handle suitable for spring-loaded Ø 2 mm plugs with rigid insulating sleeve.
Plug / Socket Both
Colour Black
Clamping range diameter 2mm
Connection 2 mm jack connector
Length 75mm
Max. clamping range 2mm
Nominal Current 1A
Nominal Voltage 300V
Reading Category CAT II 300 V
Shaft Length 51mm
Temperature Range -40 - +80°C
Tip material Gold-plated spring wire clip
Type Test clip
Width 2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot