Stäubli 659098-24 SLB2-F28 jack socket 2 mm pin yel insulated rigid socket

MPN
65.9098-24
Brand
Staubli
EAN-13
2050000578571
Order Code
00-0536
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.22
20+ £2.19
50+ £2.17
100+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Insulated, 2mm rigid socket connector, with 2.8mm male spade connector. Suitable for accepting 2mm plug with a rigid insulating sleeve. Panel mount design, rigid connector with metal threaded collar for secure mounting into cutouts in plates or housings made of plastic, metal, etc.
Connector Type 2mm Socket
Plug / Socket Socket
Mounting Direction Straight (Panel)
Insulated Yes
Colour Yellow
Cable Diameter 2mm
Contact Plating Gold plated
Dim (Ø) 2mm
Insulation Material Insulated
Material gold-plated
Misc Attribute 1 Flat pin connector 2.8 mm x 0.8 mm
Misc Attribute 2 SLB2-F2,8
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage Measuring voltage 600 V, CAT III
Pin Ø 2mm
Type Socket, vertical vertical

Reviews

Be the first to submit a review

Trustpilot