Stäubli 649199-24 L-41Q straight blade plug 4mm pin yel axial contact

MPN
64.9199-24
Brand
Staubli
EAN-13
2050000578168
Order Code
00-0532
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £1.75
10+ £1.64
25+ £1.50
50+ £1.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

Straight plug connector, with spring contact lamella. For self-assembly of test leads.
Connector Type 4mm Plug
Mounting Direction Straight
Colour Yellow
Cable Diameter 4mm
Connection Soldering
Contact Plating Nickel plated
Cross Section 2.5mm²
Dim (Ø) 4mm
Insulation Material Partially insulated
Material Nickel-plated
Misc Attribute 1 With a transverse aperture for further measuring tap
Misc Attribute 2 L-41Q
Nominal Current 32A
Nominal current - rounded value 32A
Nominal Voltage 30 V/AC ~ 60V DC
Pin Ø 4mm
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot