Stäubli 644012-28 KS-4N-19 Connector Grey Pin Ø4mm, 19mm pitch, Insulated Brass

MPN
64.4012-28
Brand
Staubli
EAN-13
4255674608021
Order Code
01-7426
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 weeks

Insulated, 4mm, plug connector. Made of brass, featuring plugs with spring MULTILAM contact technology. No sockets at the rear.
Connector Type 4mm Plug
Plug / Socket Both
Mounting Direction In Line
Insulated Yes
Colour Grey
Contact Material CuZn
Dot pitch 19mm
Misc Attribute KS-4N-19
Nominal Current 32A
Pin Ø 4mm
Type Plug
Voltage Rating 30 V;60V

Reviews

Be the first to submit a review

Trustpilot